ECM16MMBN

Heilind Number:SULECM16MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM16MMBN

Detailed Description

Introducing the ECM16MMBN, a high-performance board-to-board PCB connector designed for reliable signal transmission. Featuring PBT and phosphor bronze construction, this connector ensures durability and conductivity in demanding environments. With a current rating of 3A and voltage capability of 950 VAC, it's ideal for power and data applications. The male gender connector with two rows and 32 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and signal integrity. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector meets stringent performance standards. Perfect for industrial and commercial use, the ECM16MMBN is a reliable solution for your connectivity needs.