ECM16MMSD

Heilind Number:SULECM16MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:32
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMSD

Detailed Description

The ECM16MMSD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 32 gold-plated phosphor bronze contacts, it guarantees optimal conductivity and signal integrity. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it offers exceptional durability and performance in harsh conditions. The compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Ideal for use in aerospace, defense, and industrial systems, the ECM16MMSD is a reliable connectivity solution for your critical electronic devices.