ECM18DCKI-S288

Heilind Number:SULECM18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCKI-S288

Detailed Description

Introducing the ECM18DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 950VAC, it is ideal for power and signal transmission. The female gender, threaded mount type, and card extender termination method offer secure and efficient installation. Its 36 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. The termination plating of matte tin ensures long-lasting performance. Meeting stringent quality standards, this connector is a reliable choice for your connectivity needs.