ECM18DCSN-S288

Heilind Number:SULECM18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCSN-S288

Detailed Description

Introducing the ECM18DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its two rows of 36 female contacts, each with a 3A current rating and 950VAC voltage rating, provide ample power transmission capability. The hairpin contact type and card extender termination method offer secure and efficient mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. With its matte tin termination plating and durable design, the ECM18DCSN-S288 is a reliable choice for your connectivity needs.