ECM18DCST

Heilind Number:SULECM18DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCST

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM18DCST. This female connector, featuring two rows and a threaded mount type, is designed for seamless through-hole termination in electronic assemblies. With a contact material of Phosphor Bronze and gold plating, it offers reliable connectivity with an amperage rating of 3A and a maximum voltage of 950VAC. The hairpin contact type and straight orientation ensure efficient signal transmission across its 36 positions. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact size, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust in the quality and durability of our ECM18DCST connector for your high-speed and high-reliability electronic systems.