ECM18DCTT

Heilind Number:SULECM18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCTT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCTT

Detailed Description

The ECM18DCTT is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures efficient power delivery. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The hairpin contact type and threaded mount design guarantee secure connections, while the through-hole termination method simplifies installation. With 36 positions across 2 rows and a pitch of 3.96 mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ECM18DCTT delivers uncompromising performance.