ECM18DCWD

Heilind Number:SULECM18DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCWD

Detailed Description

Introducing the ECM18DCWD, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows for secure connectivity, with a clearance hole mount type for easy installation. The termination method is thru-hole, ensuring reliability in various environments. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability. Gold contact plating guarantees superior conductivity, while the hairpin contact type ensures stable connections. With a voltage rating of 950 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh conditions. The compact design, with a height of .61 inches and width of .37 inches, saves space on the PCB. Tailored for high-reliability applications, the ECM18DCWD is a top choice for engineers seeking quality connectors.