ECM18DKRH

Heilind Number:SULECM18DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKRH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKRH

Detailed Description

Introducing the ECM18DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a rugged construction with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation make for secure connections, while the termination method using a card extender offers easy installation. With 36 positions and a pitch of 3.96mm, this connector is suitable for various electronic setups. Operating temperature ranging from -65 to 125°C and matte tin termination plating further enhance its reliability. Perfect for high-reliability environments, the ECM18DKRH is the ideal choice for your connectivity needs.