ECM18DKSI

Heilind Number:SULECM18DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKSI

Detailed Description

Introducing the ECM18DKSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 36 positions spread across 2 rows, this connector ensures secure and reliable connections in any setup. Featuring a female gender and straight orientation, it is easy to install and offers excellent space utilization. The PBT and phosphor bronze construction, along with gold contact plating, guarantees durability and efficient signal transmission, even in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its threaded mount type and through-hole termination method provide stability on the circuit board. With a compact height of 15.49mm and width of 9.4mm, the ECM18DKSI is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. With its cantilever contact type, this connector ensures a secure and low-resistance connection. In summary, the ECM18DKSI is a reliable and versatile solution for all your PCB connectivity needs.