ECM18DRMD

Heilind Number:SULECM18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRMD

Detailed Description

Introducing the ECM18DRMD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage rating and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The connector, with 36 positions arranged in 2 rows, offers ample connectivity options. Its wire wrap termination method and clearance hole mount type make installation easy and secure. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial machinery, the ECM18DRMD delivers uncompromising quality and performance. Upgrade your connectivity solutions with this essential component.