ECM18DRPI

Heilind Number:SULECM18DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRPI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRPI

Detailed Description

Introducing the ECM18DRPI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with a current rating of 5A and a voltage capability of 950VAC. With two rows of 36 positions in a straight orientation, it offers ample connectivity options while maintaining a compact footprint. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating efficiently in a wide temperature range of -65 to 125°C, the ECM18DRPI is suitable for use in harsh environments. Its full bellow contact type and Matte Tin termination plating further enhance its durability and performance. Trust in this connector for seamless and robust board-to-board connections in your electronic designs.