ECM18DRSH

Heilind Number:SULECM18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRSH

Detailed Description

Introducing the ECM18DRSH, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a compact form factor and a straight orientation, this connector features two rows of 36 female contact positions, each crafted from durable PBT and Phosphor Bronze materials. The termination method, through-hole mounting with clearance holes, ensures secure and reliable installation. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is perfect for high-power applications. Gold-plated contacts guarantee optimal conductivity and signal integrity, while the matte tin termination plating enhances durability. Meeting stringent quality standards, the ECM18DRSH is ideal for use in various industries, even in harsh environments with an operating temperature range of -65 to 125°C. Upgrade your connectivity with this top-of-the-line connector.