ECM18DRSN

Heilind Number:SULECM18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRSN

Detailed Description

Introducing the ECM18DRSN, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a contact rating of 3A and a voltage limit of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 36 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The loop bellow contact type and straight orientation facilitate easy mating and secure connections. With a tail length of 4.83mm and termination method of thru hole with matte tin plating, it guarantees robust soldering. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Perfect for aerospace, defense, and industrial applications, the ECM18DRSN is a reliable solution for your connectivity needs.