ECM18DTBS

Heilind Number:SULECM18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DTBS

Detailed Description

The ECM18DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type offers secure mating. With 36 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of .61in and width of 9.4mm, saves space on the PCB. The termination method of thru-hole with matte tin plating ensures easy and reliable soldering. Overall, the ECM18DTBS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.