ECM18DTKD

Heilind Number:SULECM18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTKD

Detailed Description

Introducing the ECM18DTKD, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with a robust blend of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950 VAC, it guarantees reliable power transmission. Featuring a female gender, straight orientation, and loop bellow contact type, it offers seamless connectivity in a variety of setups. The 36-position, dual-row design with a 3.96mm pitch allows for versatile connections. Gold-plated contacts and matte tin termination further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, fits snugly on PCBs. With a clearance hole mount type and through-hole termination method, installation is convenient. The ECM18DTKD is the perfect choice for high-reliability electronic systems, meeting the stringent requirements of aerospace, defense, and industrial applications.