ECM18DWWN

Heilind Number:SULECM18DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DWWN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.36 in, 9.14 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DWWN

Detailed Description

Introducing the ECM18DWWN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows, this connector offers seamless connectivity in electronic assemblies. With an amperage rating of 5A and a voltage capability of 950 VAC, it ensures efficient power transmission. The termination method of wire wrap, along with phosphor bronze contacts plated with gold, guarantees secure and durable connections. With a pitch of 3.96mm (.156 in) and 36 positions, it provides ample room for signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and matte tin termination plating further enhance its functionality. Perfect for use in hi-rel applications, the ECM18DWWN is a top choice for demanding electronic systems.