ECM20MMSN

Heilind Number:SULECM20MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM20MMSN

Detailed Description

Introducing the ECM20MMSN, a high-performance board-to-board PCB connector perfect for demanding applications. This male connector features two rows of 40 positions each, ensuring reliable connectivity. With a pitch of 3.96mm and voltage rating of 950VAC, it offers robust power transmission. The termination method is through-hole, guaranteeing secure attachment to PCBs. Constructed with PBT and phosphor bronze, and gold-plated contacts, it ensures durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 13.72mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating further enhances its reliability. Trust the ECM20MMSN for high-quality and high-reliability connections in your electronic designs.