ECM22DKJH

Heilind Number:SULECM22DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKJH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKJH

Detailed Description

Introducing the ECM22DKJH, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. This female connector, featuring two rows with a total of 44 positions, boasts a durable construction using PBT and phosphor bronze materials. With a contact rating of 3A at 950VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method provide easy and secure installation. The cantilever contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained designs. With matte tin termination plating for added durability, it guarantees long-term performance. Trust the ECM22DKJH for your connectivity needs, delivering high reliability in every connection.