ECM22DKKI

Heilind Number:SULECM22DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKKI

Detailed Description

Introducing the ECM22DKKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. With a 5A amperage rating and 950VAC voltage capability, it offers superior power and signal transmission. The female gender, threaded mount type, and wire wrap termination method make installation easy and secure. Its 44 positions and 2 rows accommodate multiple connections, while gold-plated contacts guarantee optimal conductivity. The 3.96mm pitch and cantilever contact type further enhance performance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various industries. With a compact size (18.29mm height, 9.4mm width) and matte tin termination plating, it meets the highest standards for efficiency and durability. Perfect for applications that require precision and resilience, the ECM22DKKI is a trusted solution in the world of connectivity.