ECM22DKMD

PBT & PHOSPHOR BRONZE; .00

The ECM22DKMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring excellent conductivity and longevity. With a pitch of 3.96mm (.156 in) and 44 positions, it offers ample connectivity options in a compact form factor. Rated for up to 950VAC and 3A, this connector is suitable for power-intensive systems. The clearance hole mount type and straight orientation facilitate easy installation onto PCBs. Gold contact plating on Phosphor Bronze contacts guarantees low contact resistance and high signal integrity. With an operating temperature range of -65 to 125°C, the ECM22DKMD is suitable for a wide range of environments. Trust in this high-reliability connector for seamless board-to-board connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22DKMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: