ECM22DKNT

Heilind Number:SULECM22DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKNT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKNT

Detailed Description

PBT & Phosphor Bronze Female Connector, ECM22DKNT, is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 44 gold-plated contacts on a 3.96mm pitch, it offers secure connectivity. The cantilever contact type and straddle orientation guarantee stable mating. Constructed with a threaded mount and card extender termination method, it facilitates easy installation. The contact material of phosphor bronze and termination plating of matte tin ensure durability and longevity. With an operating temperature range of -65 to 125°C, it is suitable for harsh industrial applications. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The ECM22DKNT connector, part of the hi-rel category, meets stringent quality standards for reliable performance.