ECM22DKRT

Heilind Number:SULECM22DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKRT

Detailed Description

Introducing our ECM22DKRT, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector boasts a current rating of 3A and a voltage capacity of 950VAC, ensuring reliable power transmission. With two rows of 44 cantilever contacts plated in gold, it guarantees secure and low-resistance connections. The threaded mounting type and card extender termination method offer easy installation and maintenance. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in various environments. Measuring 13.97mm in height and 9.4mm in width, its compact design saves valuable space on PCBs. Trust the ECM22DKRT for efficient and durable board-to-board connections in your electronic applications.