ECM22DRFH

Heilind Number:SULECM22DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRFH

Detailed Description

The ECM22DRFH is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring PBT and Phosphor Bronze construction with Gold plating, this female connector ensures optimal conductivity and durability in demanding environments. With a 5A amperage rating, 950VAC voltage, and operating temperature range of -65 to 125°C, it offers superior performance even in extreme conditions. The connector, with two rows and 44 positions, is ideal for complex circuitry setups. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm (.156 in) and a straight orientation, it allows for precise and streamlined connections. The connector's full bellow contact type and matte tin termination plating further enhance its performance and longevity. Perfect for high-reliability applications, the ECM22DRFH is a top choice for engineers and manufacturers seeking quality board-to-board connectivity solutions.