ECM22DRFI

Heilind Number:SULECM22DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRFI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU ECM22DRFI connector ensures reliable performance in a variety of applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this female connector offers robust power transmission. Its two rows of 44 positions and a pitch of 3.96mm provide ample connectivity options on the PCB. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Equipped with gold-plated phosphor bronze contacts, it ensures excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. The matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Ideal for high-reliability applications, the ECM22DRFI connector is a dependable choice for demanding electronic systems.