ECM22DRXH

Heilind Number:SULECM22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRXH

Detailed Description

PBT & Phosphor Bronze; .156 in, amperage: 5 A, female, 2 rows, clearance hole mount, thru-hole termination, gold-plated phosphor bronze contacts, 3.96 mm pitch, 950 VAC, full bellow, straight orientation, 44 positions, 3.48 mm tail length, -65 - 125 °C operating temperature, 10.95 mm connector height, .325 in width, RoHS compliant, matte tin termination plating. This ECM22DRXH connector, falling under the category of Board To Board PCB Connectors and Card Edge Connectors, is a reliable and high-performance component for your electronic assemblies. Its durable construction and high voltage rating make it suitable for various industrial applications. With its precision engineering and compliance with RoHS standards, it ensures both quality and environmental responsibility. Trust the ECM22DRXH for seamless connectivity in your projects.