ECM22DRYS

Heilind Number:SULECM22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRYS

Detailed Description

Introducing the ECM22DRYS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 2-row, 44-position female design with a side-hole mount and through-hole termination method, it offers secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the full bellow contact type and straight orientation further enhance connectivity. Operating at voltages up to 950 VAC and with an amperage rating of 5A, it meets the needs of various applications. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for use in diverse industries. The compact size of 10.95mm in height and 8.26mm in width, with a tail length of 10.8mm, allows for efficient PCB integration. Trust the ECM22DRYS for seamless and dependable board-to-board connections in your projects.