ECM22DTBD

Heilind Number:SULECM22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DTBD

Detailed Description

Introducing SKU ECM22DTBD, a high-performance Board To Board PCB Connector designed for reliability and durability in demanding electronic applications. This female connector features two rows with a total of 44 positions, allowing for secure and efficient connections. With a clearance hole mount type and thru-hole termination method, installation is convenient and sturdy. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and right-angle orientation further enhance versatility in PCB layouts. With a tail length of 4.57mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it offers a space-saving solution without compromising on performance. Suitable for use in temperatures ranging from -65 to 125°C, it guarantees reliable operation even in harsh environments. The matte tin termination plating ensures longevity. Trust in the ECM22DTBD for seamless connectivity in your electronic designs.