ECM22DTMS

Heilind Number:SULECM22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DTMS

Detailed Description

Introducing the ECM22DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector offers unmatched durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts on a loop bellow design guarantee optimal signal integrity. With 44 positions and a pitch of 3.96mm, it allows for seamless connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures secure soldering. Measuring at 15.49mm in height and 9.4mm in width, the ECM22DTMS is compact yet powerful, perfect for space-constrained applications. Trust in its performance for your connectivity needs.