ECM22MMBN

Heilind Number:SULECM22MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM22MMBN

Detailed Description

Introducing the ECM22MMBN, a high-performing board-to-board PCB connector designed for precision and durability. With PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage rating and a voltage tolerance of 950VAC, it is perfect for power-intensive applications. The right-angle orientation and 44 positions offer versatility in circuit board layout. Gold-plated contacts guarantee optimal signal transmission, while Matte Tin termination plating enhances longevity. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECM22MMBN is a robust solution for industrial and commercial electronics. Its compact dimensions, with a height of 13.72mm and width of 9.4mm, make it ideal for space-constrained designs. Trust in the ECM22MMBN for reliable and efficient board-to-board connections in your electronic systems.