ECM22MMRN

Heilind Number:SULECM22MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM22MMRN

Detailed Description

The ECM22MMRN board-to-board PCB connector is a reliable and efficient solution for your electronic connectivity needs. With a compact design featuring two rows of male pins, it ensures secure and stable connections in your circuit. Made with high-quality materials, including PBT and phosphor bronze with gold plating, it guarantees optimal conductivity and durability. The termination method using a card extender allows for easy installation. Operating at an amperage of 3A and voltage of 950VAC, it meets high-performance standards. With 44 positions and a pitch of 3.96mm, it offers versatile connectivity options. Its straddle orientation and matte tin termination plating further enhance its functionality. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project.