ECM24DCKS-S288

Heilind Number:SULECM24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCKS-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU ECM24DCKS-S288, is meticulously crafted for precision and durability. Featuring a robust construction of PBT and Phosphor Bronze, it guarantees reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 950VAC, it ensures efficient power transmission. The female connector, with two rows and 48 positions, offers ample connectivity options. Its side-hole mount and card extender termination method make installation a breeze. The contact material of Phosphor Bronze with gold plating ensures optimal signal transfer. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its versatility. The matte tin termination plating guarantees long-term reliability. Perfect for high-reliability systems, this ECM24DCKSS288 connector is a vital component for any PCB assembly project.