ECM24DCSH

Heilind Number:SULECM24DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCSH

Detailed Description

The ECM24DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is suitable for power and signal transmission. Its two rows of contacts, gold-plated for optimal conductivity, provide a total of 48 positions with a pitch of 3.96mm (.156 inches). The hairpin contact type and clearance hole mount make for easy and secure installations in your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the needs of various industries, from aerospace to telecommunications. Its compact design, with a height of .61 inches and width of 9.4mm (.37 inches), allows for efficient board space utilization. With matte tin termination plating, it offers excellent solderability. Trust the ECM24DCSH for robust and dependable board-to-board connections in your electronic systems.