ECM24DKJH

Heilind Number:SULECM24DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKJH

Detailed Description

Introducing the ECM24DKJH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting use in demanding environments. With a 3A amperage and 950VAC voltage rating, it offers efficient power delivery. The female connector with two rows and 48 positions, along with a 3.96mm pitch, guarantees secure connections on your PCB. Equipped with gold-plated contact material and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation allow for easy mating in tight spaces. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECM24DKJH for high-quality board-to-board connectivity in your electronic designs.