ECM24DKSI

Heilind Number:SULECM24DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKSI

Detailed Description

The ECM24DKSI is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm and two rows of 24 contacts each, this female connector ensures reliable connectivity in electronic systems. Its termination method via thru-hole mounting and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at voltages up to 950VAC and amperages of 3A, it meets stringent power requirements. The cantilever contact type and straight orientation facilitate easy insertion and removal. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trusted for quality and performance, the ECM24DKSI is a reliable choice for high-reliability applications.