ECM24DRAI

Heilind Number:SULECM24DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRAI

Detailed Description

Introducing the ECM24DRAI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with a 5A amperage rating and 950VAC voltage capacity. Its female gender and two rows of contacts make it versatile for various circuit configurations. The threaded mount type and thru-hole termination method offer secure installation on PCBs. With Gold-plated Phosphor Bronze contacts and Matte Tin termination plating, it guarantees excellent signal transmission and corrosion resistance. The 48 positions, 3.96mm pitch, and right-angle orientation provide flexibility in PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and .325 inches in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the ECM24DRAI is a dependable choice for high-reliability connections.