ECM24DSES-S13

Heilind Number:SULECM24DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSES-S13

Detailed Description

The ECM24DSES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2 rows, and side hole mount type make it versatile for various PCB layouts. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees efficient signal transfer. The 48 positions with a pitch of 3.96mm and straddle orientation provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving integration. With matte tin termination plating, it ensures long-term durability. Overall, the ECM24DSESS13 is a top-of-the-line connector meeting the highest standards of performance and reliability.