ECM24DSUH

PBT & PHOSPHOR BRONZE; .00

The ECM24DSUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact .325-inch width and a low-profile .431-inch height, this connector is perfect for space-constrained designs. Featuring 24 gold-plated contacts on a 3.96mm pitch, it ensures reliable signal transmission even in harsh environments. The female connector has a voltage rating of 950 VAC and a 5A current rating, making it suitable for power and signal applications. Constructed with a PBT and phosphor bronze housing, and matte tin termination plating, it offers excellent durability and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries, from telecommunications to industrial automation. Upgrade your design with the ECM24DSUH and experience reliable performance in the most demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSUH
Amperage:5 A
Gender:Female
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULECM24DSUH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: