ECM24DSUN

Heilind Number:SULECM24DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM24DSUN

Detailed Description

Introducing the ECM24DSUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features 24 positions with a 3.96mm pitch, allowing for seamless integration into your PCB layout. Constructed with durable PBT and Phosphor Bronze materials, and boasting a contact plating of gold, it ensures excellent conductivity and longevity. With a maximum voltage rating of 950 VAC and an amperage of 5A, it's suitable for various applications. The termination method is through-hole, further enhancing stability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, compact dimensions of 10.95mm height and 8.26mm width, make it versatile for space-constrained designs. The ECM24DSUN is the perfect solution for demanding connectivity needs in industries requiring high reliability.