ECM24DSXH

Heilind Number:SULECM24DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM24DSXH

Detailed Description

Introducing the ECM24DSXH, a high-performance female connector designed for demanding applications. Engineered with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. Featuring Thru Hole termination and Gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and 24 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for rugged industrial settings. With a compact design, including a 3.96mm pitch and 10.95mm connector height, it's suitable for space-constrained PCB layouts. Trust the ECM24DSXH for efficient and durable board-to-board or card edge connections in your critical projects.