ECM24DTBT

Heilind Number:SULECM24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DTBT

Detailed Description

Introducing the ECM24DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 48 loop bellow contacts plated with gold for optimal conductivity. The right-angle orientation and threaded mount type make it easy to install securely. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With termination plating in matte tin, it meets RoHS compliance. Whether for aerospace, defense, or industrial applications, the ECM24DTBT guarantees performance and durability.