ECM24DTMN

Heilind Number:SULECM24DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DTMN

Detailed Description

Introducing the ECM24DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. The 48 positions with a 3.96mm pitch and 2 rows offer ample connectivity options. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the termination method of thru-hole soldering ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust the ECM24DTMN for efficient and durable board-to-board connections in your electronic designs.