ECM24MMJD

Heilind Number:SULECM24MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMJD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM24MMJD

Detailed Description

The ECM24MMJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a maximum voltage of 950 VAC, it guarantees efficient power transmission. The connector, with a 2-row, 48-position layout, offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial settings. The right-angle orientation, along with a tail length of 12.7mm, allows for flexible PCB layout. With a compact size of 9.4mm width and 13.72mm height, it saves space without compromising performance. Ideal for use in aerospace, defense, and other hi-rel applications, the ECM24MMJD is a reliable solution for your connectivity needs.