ECM24MMMN

Heilind Number:SULECM24MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24MMMN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM24MMMN

Detailed Description

Introducing the ECM24MMMN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a male gender with two rows and wire wrap termination method, it offers secure and stable connections. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 3.96mm pitch and 48 positions allow for versatile usage. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. The connector's compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the ECM24MMMN for efficient and durable board-to-board connections in your electronic designs.