ECM25DCAN

PBT & PHOSPHOR BRONZE; .00

The ECM25DCAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 50 positions, this connector ensures secure and reliable connections. It features a contact material of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance standards. With a termination method of through-hole and termination plating of matte tin, this connector offers easy and reliable soldering. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECM25DCAN for your high-reliability connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM25DCAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: