| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DCCN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DCCN |
ECM25DCCN
| Heilind Number: | SULECM25DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DCCN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. With a compact form factor and a right-angle orientation, this connector features two rows of 50 female pins, allowing for efficient signal transmission. The PBT and phosphor bronze construction, along with gold contact plating, ensures excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in various environments. The termination method of Thru Hole and termination plating of Matte Tin guarantee secure and stable connections. Ideal for industrial and electronic systems, the ECM25DCCN is a top choice for engineers seeking high-reliability interconnect solutions.

