| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DCKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DCKH |
ECM25DCKH
| Heilind Number: | SULECM25DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and phosphor bronze contact material with gold plating for optimal conductivity. The 3A amperage and 950VAC voltage rating ensure reliable power transmission. Its loop bellow contact type and straight orientation, along with 50 positions, offer versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, the ECM25DCKH guarantees performance even in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for various PCB layouts. Trust in the ECM25DCKH for secure and efficient board-to-board connections in your applications.

