ECM25DCMI-S288

Heilind Number:SULECM25DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCMI-S288

Detailed Description

Introducing the ECM25DCMI-S288, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of hairpin contact pins and a pitch of 3.96mm, it offers secure and precise mating in a straddle orientation. The termination method of Card Extender, with Matte Tin plating, guarantees robust soldering for lasting durability. With 50 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. Trust the ECM25DCMI-S288 for efficient and dependable board-to-board connections in your electronic projects.