ECM25DCMS-S288

Heilind Number:SULECM25DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCMS-S288

Detailed Description

Introducing the ECM25DCMS-S288, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh operating environments. With a current rating of 3A and a voltage resistance of 950VAC, it offers robust performance. The 2-row, 50-position design with a pitch of 3.96mm and hairpin contacts allows for secure and efficient connections. Its side hole mount and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust in the ECM25DCMSS288 for seamless board-to-board connectivity in your application.