ECM25DKDI

Heilind Number:SULECM25DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKDI

Detailed Description

Introducing the ECM25DKDI, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage resistance of 950 VAC, it offers robust power transmission capabilities. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and straight orientation optimize signal transmission. With 50 positions and a pitch of 3.96mm, it allows for efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Matte tin termination plating ensures long-term performance. Whether in aerospace, telecommunications, or industrial applications, the ECM25DKDI is the ideal choice for reliable and high-speed connectivity.