ECM25DKJD

Heilind Number:SULECM25DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKJD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKJD

Detailed Description

Introducing the ECM25DKJD, a high-performance board-to-board PCB connector designed for reliability and efficiency. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and optimal conductivity. The female connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Its two rows of contacts, gold-plated for enhanced signal transmission, offer 50 positions with a pitch of 3.96mm. The cantilever contact type and right-angle orientation provide seamless connectivity in tight spaces. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector guarantees robust performance even in harsh environments. Its clearance hole mount and thru-hole termination method, with matte tin plating, ensure easy and secure installation onto PCBs. Ideal for high-reliability systems, the ECM25DKJD is a top choice for demanding electronic designs.